SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4040DIM3X-2.0/NOPB

DigiKey Part Number
296-43054-2-ND - Tape & Reel (TR)
296-43054-1-ND - Cut Tape (CT)
296-43054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040DIM3X-2.0/NOPB
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040DIM3X-2.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 348
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
109,70400 Kč97,04 Kč
258,70640 Kč217,66 Kč
1007,60330 Kč760,33 Kč
2507,07784 Kč1 769,46 Kč
5006,76168 Kč3 380,84 Kč
1 0006,50129 Kč6 501,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,17951 Kč18 538,53 Kč
6 0006,02206 Kč36 132,36 Kč
9 0005,94316 Kč53 488,44 Kč
15 0005,85579 Kč87 836,85 Kč
21 0005,80475 Kč121 899,75 Kč
30 0005,75562 Kč172 668,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč