


LM4040DIM3-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4040DIM3-4.1/NOPBTR-ND - Tape & Reel (TR) LM4040DIM3-4.1/NOPBCT-ND - Cut Tape (CT) LM4040DIM3-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3-4.1/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM3-4.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 78 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 25 | 8,68480 Kč | 217,12 Kč |
| 100 | 7,58450 Kč | 758,45 Kč |
| 250 | 7,06036 Kč | 1 765,09 Kč |
| 500 | 6,74498 Kč | 3 372,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,48523 Kč | 6 485,23 Kč |
| 2 000 | 6,27137 Kč | 12 542,74 Kč |
| 3 000 | 6,16424 Kč | 18 492,72 Kč |
| 5 000 | 6,04553 Kč | 30 227,65 Kč |
| 7 000 | 5,97618 Kč | 41 833,26 Kč |
| 10 000 | 5,90949 Kč | 59 094,90 Kč |
| 25 000 | 5,76583 Kč | 144 145,75 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |




