


LM4040DEM3-2.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4040DEM3-2.0/NOPBTR-ND - Tape & Reel (TR) 296-LM4040DEM3-2.0/NOPBCT-ND - Cut Tape (CT) 296-LM4040DEM3-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DEM3-2.0/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DEM3-2.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 13,36700 Kč | 133,67 Kč |
| 25 | 12,04080 Kč | 301,02 Kč |
| 100 | 10,58600 Kč | 1 058,60 Kč |
| 250 | 9,89096 Kč | 2 472,74 Kč |
| 500 | 9,47166 Kč | 4 735,83 Kč |
| 1 000 | 9,12665 Kč | 9 126,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,89263 Kč | 23 677,89 Kč |
| 6 000 | 7,70009 Kč | 46 200,54 Kč |
| 9 000 | 7,60370 Kč | 68 433,30 Kč |
| 15 000 | 7,49689 Kč | 112 453,35 Kč |
| 21 000 | 7,43441 Kč | 156 122,61 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |

