Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA TO-92-3
TO-92-3(StandardBody),TO-226_straightlead

LM4040D50ILPR

DigiKey Part Number
296-21584-1-ND - Cut Tape (CT)
296-21584-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM4040D50ILPR
Description
IC VREF SHUNT 1% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D50ILPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
80µVrms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Cathode
95 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-92-3
Current - Output
15 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 963
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,60700 Kč136,07 Kč
2512,26280 Kč306,57 Kč
10010,77410 Kč1 077,41 Kč
25010,06560 Kč2 516,40 Kč
5009,63850 Kč4 819,25 Kč
1 0009,31681 Kč9 316,81 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0008,99733 Kč17 994,66 Kč
4 0008,75900 Kč35 036,00 Kč
6 0008,63973 Kč51 838,38 Kč
10 0008,50753 Kč85 075,30 Kč
14 0008,43032 Kč118 024,48 Kč
20 0008,35603 Kč167 120,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč

Other Suppliers on DigiKey

10 000In Stock
Ships from Rochester Electronics, LLC