
LM4040D30IDCKR | |
|---|---|
DigiKey Part Number | 296-20902-2-ND - Tape & Reel (TR) 296-20902-1-ND - Cut Tape (CT) 296-20902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D30IDCKR |
Description | IC VREF SHUNT 1% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D30IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 82 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 25 | 12,26280 Kč | 306,57 Kč |
| 100 | 10,77410 Kč | 1 077,41 Kč |
| 250 | 10,06560 Kč | 2 516,40 Kč |
| 500 | 9,63850 Kč | 4 819,25 Kč |
| 1 000 | 9,31681 Kč | 9 316,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,85234 Kč | 26 557,02 Kč |
| 6 000 | 8,63973 Kč | 51 838,38 Kč |
| 9 000 | 8,53328 Kč | 76 799,52 Kč |
| 15 000 | 8,41534 Kč | 126 230,10 Kč |
| 21 000 | 8,34641 Kč | 175 274,61 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |






