


LM4040D30IDBZT | |
|---|---|
DigiKey Part Number | 296-32121-2-ND - Tape & Reel (TR) 296-32121-1-ND - Cut Tape (CT) 296-32121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D30IDBZT |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D30IDBZT Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 82 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,46500 Kč | 194,65 Kč |
| 25 | 17,62160 Kč | 440,54 Kč |
| 100 | 15,58680 Kč | 1 558,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,61880 Kč | 3 654,70 Kč |
| 500 | 14,03506 Kč | 7 017,53 Kč |
| 750 | 13,74249 Kč | 10 306,87 Kč |
| 1 250 | 13,41822 Kč | 16 772,78 Kč |
| 1 750 | 13,22886 Kč | 23 150,50 Kč |
| 2 500 | 13,04664 Kč | 32 616,60 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

