SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4040D25QDBZR

DigiKey Part Number
296-17942-2-ND - Tape & Reel (TR)
296-17942-1-ND - Cut Tape (CT)
296-17942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040D25QDBZR
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D25QDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 271
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,21000 Kč24,21 Kč
1017,57700 Kč175,77 Kč
2515,88000 Kč397,00 Kč
10014,03190 Kč1 403,19 Kč
25013,15036 Kč3 287,59 Kč
50012,61822 Kč6 309,11 Kč
1 00012,18016 Kč12 180,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,63897 Kč34 916,91 Kč
6 00011,37426 Kč68 245,56 Kč
9 00011,24164 Kč101 174,76 Kč
15 00011,09478 Kč166 421,70 Kč
Manufacturers Standard Package
Unit Price without VAT:24,21000 Kč
Unit Price with VAT:29,29410 Kč