
LM4040D25IDCKR | |
|---|---|
DigiKey Part Number | 296-17941-2-ND - Tape & Reel (TR) 296-17941-1-ND - Cut Tape (CT) 296-17941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D25IDCKR |
Description | IC VREF SHUNT 1% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D25IDCKR Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-5 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 13,13900 Kč | 131,39 Kč |
| 25 | 11,82920 Kč | 295,73 Kč |
| 100 | 10,38810 Kč | 1 038,81 Kč |
| 250 | 9,70196 Kč | 2 425,49 Kč |
| 500 | 9,28820 Kč | 4 644,10 Kč |
| 1 000 | 8,96641 Kč | 8 966,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,52677 Kč | 25 580,31 Kč |
| 6 000 | 8,32089 Kč | 49 925,34 Kč |
| 9 000 | 8,21774 Kč | 73 959,66 Kč |
| 15 000 | 8,10352 Kč | 121 552,80 Kč |
| 21 000 | 8,03677 Kč | 168 772,17 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |

