


LM4040D25IDBZT | |
|---|---|
DigiKey Part Number | 296-26109-2-ND - Tape & Reel (TR) 296-26109-1-ND - Cut Tape (CT) 296-26109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D25IDBZT |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D25IDBZT Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,85300 Kč | 158,53 Kč |
| 25 | 14,32080 Kč | 358,02 Kč |
| 100 | 12,61980 Kč | 1 261,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,81012 Kč | 2 952,53 Kč |
| 500 | 11,32170 Kč | 5 660,85 Kč |
| 750 | 11,07715 Kč | 8 307,86 Kč |
| 1 250 | 10,80590 Kč | 13 507,38 Kč |
| 1 750 | 10,64743 Kč | 18 633,00 Kč |
| 2 500 | 10,49505 Kč | 26 237,63 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

