Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3
SOT-23-3

LM4040D20QDBZR

DigiKey Part Number
296-LM4040D20QDBZRTR-ND - Tape & Reel (TR)
296-LM4040D20QDBZRCT-ND - Cut Tape (CT)
296-LM4040D20QDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040D20QDBZR
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D20QDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1017,63800 Kč176,38 Kč
2515,95840 Kč398,96 Kč
10014,09810 Kč1 409,81 Kč
25013,21280 Kč3 303,20 Kč
50012,67860 Kč6 339,30 Kč
1 00012,23910 Kč12 239,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,69617 Kč35 088,51 Kč
6 00011,43040 Kč68 582,40 Kč
9 00011,29734 Kč101 676,06 Kč
15 00011,14992 Kč167 248,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč

Other Suppliers on DigiKey

5 601In Stock
Ships from Rochester Electronics, LLC