Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040D20IDCKR

DigiKey Part Number
296-20900-2-ND - Tape & Reel (TR)
296-20900-1-ND - Cut Tape (CT)
296-20900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040D20IDCKR
Description
IC VREF SHUNT 1% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4040D20IDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 277
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,55200 Kč145,52 Kč
2513,11960 Kč327,99 Kč
10011,54260 Kč1 154,26 Kč
25010,79128 Kč2 697,82 Kč
50010,33816 Kč5 169,08 Kč
1 00010,02361 Kč10 023,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,50495 Kč28 514,85 Kč
6 0009,27958 Kč55 677,48 Kč
9 0009,16675 Kč82 500,75 Kč
15 0009,04168 Kč135 625,20 Kč
21 0008,96864 Kč188 341,44 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč