


LM4040D20IDBZT | |
|---|---|
DigiKey Part Number | 296-32119-2-ND - Tape & Reel (TR) 296-32119-1-ND - Cut Tape (CT) 296-32119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D20IDBZT |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D20IDBZT Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 25 | 17,77280 Kč | 444,32 Kč |
| 100 | 15,72540 Kč | 1 572,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,74900 Kč | 3 687,25 Kč |
| 500 | 14,16064 Kč | 7 080,32 Kč |
| 750 | 13,86596 Kč | 10 399,47 Kč |
| 1 250 | 13,53951 Kč | 16 924,39 Kč |
| 1 750 | 13,34861 Kč | 23 360,07 Kč |
| 2 500 | 13,16508 Kč | 32 912,70 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

