


LM4040CIM3-3.0 | |
|---|---|
DigiKey Part Number | 296-LM4040CIM3-3.0TR-ND - Tape & Reel (TR) 296-LM4040CIM3-3.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3-3.0 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3-3.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 $ | 1,15 $ |
| 10 | 0,83500 $ | 8,35 $ |
| 25 | 0,75440 $ | 18,86 $ |
| 100 | 0,66660 $ | 66,66 $ |
| 250 | 0,62472 $ | 156,18 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,60124 $ | 601,24 $ |
| 2 000 | 0,58014 $ | 1 160,28 $ |
| 3 000 | 0,56956 $ | 1 708,68 $ |
| 5 000 | 0,55785 $ | 2 789,25 $ |
| 7 000 | 0,55100 $ | 3 857,00 $ |
| 10 000 | 0,54441 $ | 5 444,10 $ |
| Unit Price without VAT: | 1,15000 $ |
|---|---|
| Unit Price with VAT: | 1,39150 $ |

