Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040C50QDBZT

DigiKey Part Number
296-32118-2-ND - Tape & Reel (TR)
296-32118-1-ND - Cut Tape (CT)
296-32118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040C50QDBZT
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040C50QDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
80µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
95 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 441
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,17000 Kč38,17 Kč
1028,07200 Kč280,72 Kč
2525,52720 Kč638,18 Kč
10022,74080 Kč2 274,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25021,40944 Kč5 352,36 Kč
50020,60690 Kč10 303,45 Kč
75020,20536 Kč15 154,02 Kč
1 25019,76000 Kč24 700,00 Kč
1 75019,49965 Kč34 124,39 Kč
2 50019,24946 Kč48 123,65 Kč
Manufacturers Standard Package
Unit Price without VAT:38,17000 Kč
Unit Price with VAT:46,18570 Kč