


LM4040C41IDBZT | |
|---|---|
DigiKey Part Number | 296-LM4040C41IDBZTTR-ND - Tape & Reel (TR) 296-LM4040C41IDBZTCT-ND - Cut Tape (CT) 296-LM4040C41IDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C41IDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C41IDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 88 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 25 | 15,74840 Kč | 393,71 Kč |
| 100 | 13,90070 Kč | 1 390,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,02128 Kč | 3 255,32 Kč |
| 500 | 12,49130 Kč | 6 245,65 Kč |
| 750 | 12,22588 Kč | 9 169,41 Kč |
| 1 250 | 11,93174 Kč | 14 914,67 Kč |
| 1 750 | 11,75984 Kč | 20 579,72 Kč |
| 2 500 | 11,59442 Kč | 28 986,05 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

