


LM4040C41IDBZR | |
|---|---|
DigiKey Part Number | 296-20890-2-ND - Tape & Reel (TR) 296-20890-1-ND - Cut Tape (CT) 296-20890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C41IDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C41IDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 88 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 16,26700 Kč | 162,67 Kč |
| 25 | 14,68240 Kč | 367,06 Kč |
| 100 | 12,94710 Kč | 1 294,71 Kč |
| 250 | 12,12040 Kč | 3 030,10 Kč |
| 500 | 11,62194 Kč | 5 810,97 Kč |
| 1 000 | 11,32766 Kč | 11 327,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,70450 Kč | 32 113,50 Kč |
| 6 000 | 10,45639 Kč | 62 738,34 Kč |
| 9 000 | 10,33216 Kč | 92 989,44 Kč |
| 15 000 | 10,19446 Kč | 152 916,90 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |

