


LM4040C30QDBZT | |
|---|---|
DigiKey Part Number | 296-32116-2-ND - Tape & Reel (TR) 296-32116-1-ND - Cut Tape (CT) 296-32116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C30QDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C30QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 82 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 26,01800 Kč | 260,18 Kč |
| 25 | 23,64320 Kč | 591,08 Kč |
| 100 | 21,03530 Kč | 2 103,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,79288 Kč | 4 948,22 Kč |
| 500 | 19,04436 Kč | 9 522,18 Kč |
| 750 | 18,66911 Kč | 14 001,83 Kč |
| 1 250 | 18,25355 Kč | 22 816,94 Kč |
| 1 750 | 18,01074 Kč | 31 518,79 Kč |
| 2 500 | 17,77706 Kč | 44 442,65 Kč |
| 6 250 | 17,27407 Kč | 107 962,94 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |

