


LM4040C30IDBZT | |
|---|---|
DigiKey Part Number | 296-32115-2-ND - Tape & Reel (TR) 296-32115-1-ND - Cut Tape (CT) 296-32115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C30IDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C30IDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 82 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,47000 Kč | 174,70 Kč |
| 25 | 15,78200 Kč | 394,55 Kč |
| 100 | 13,93640 Kč | 1 393,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,05404 Kč | 3 263,51 Kč |
| 500 | 12,52320 Kč | 6 261,60 Kč |
| 750 | 12,25695 Kč | 9 192,71 Kč |
| 1 250 | 11,96214 Kč | 14 952,67 Kč |
| 1 750 | 11,78983 Kč | 20 632,20 Kč |
| 2 500 | 11,62407 Kč | 29 060,17 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

