


LM4040C25QDBZT | |
|---|---|
DigiKey Part Number | 296-32114-2-ND - Tape & Reel (TR) 296-32114-1-ND - Cut Tape (CT) 296-32114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C25QDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C25QDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,62300 Kč | 236,23 Kč |
| 25 | 21,44320 Kč | 536,08 Kč |
| 100 | 19,03680 Kč | 1 903,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,89028 Kč | 4 472,57 Kč |
| 500 | 17,19904 Kč | 8 599,52 Kč |
| 750 | 16,85272 Kč | 12 639,54 Kč |
| 1 250 | 16,46898 Kč | 20 586,22 Kč |
| 1 750 | 16,24477 Kč | 28 428,35 Kč |
| 2 500 | 16,02912 Kč | 40 072,80 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

