Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040C25IDCKT

DigiKey Part Number
296-49726-2-ND - Tape & Reel (TR)
296-49726-1-ND - Cut Tape (CT)
296-49726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040C25IDCKT
Description
IC VREF SHUNT 0.5% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4040C25IDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 973
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,49100 Kč174,91 Kč
2515,80720 Kč395,18 Kč
10013,96580 Kč1 396,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,08596 Kč3 271,49 Kč
50012,55638 Kč6 278,19 Kč
75012,29111 Kč9 218,33 Kč
1 25011,99708 Kč14 996,35 Kč
1 75011,82523 Kč20 694,15 Kč
2 50011,65994 Kč29 149,85 Kč
6 25011,30411 Kč70 650,69 Kč
12 50011,08958 Kč138 619,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč