Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040C20QDBZT

DigiKey Part Number
296-32113-2-ND - Tape & Reel (TR)
296-32113-1-ND - Cut Tape (CT)
296-32113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040C20QDBZT
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040C20QDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.048V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1028,38900 Kč283,89 Kč
2525,81920 Kč645,48 Kč
10022,99700 Kč2 299,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25021,65144 Kč5 412,86 Kč
50020,84094 Kč10 420,47 Kč
75020,43469 Kč15 326,02 Kč
1 25019,98506 Kč24 981,33 Kč
1 75019,72192 Kč34 513,36 Kč
2 50019,46901 Kč48 672,53 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč

Other Suppliers on DigiKey

2 948In Stock
Ships from Rochester Electronics, LLC