
LM4040C20ILPR | |
|---|---|
DigiKey Part Number | 296-21579-1-ND - Cut Tape (CT) 296-21579-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM4040C20ILPR |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C20ILPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 25 | 15,06320 Kč | 376,58 Kč |
| 100 | 13,29310 Kč | 1 329,31 Kč |
| 250 | 12,44896 Kč | 3 112,24 Kč |
| 500 | 11,94082 Kč | 5 970,41 Kč |
| 1 000 | 11,52235 Kč | 11 522,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,09241 Kč | 22 184,82 Kč |
| 4 000 | 10,81065 Kč | 43 242,60 Kč |
| 6 000 | 10,66968 Kč | 64 018,08 Kč |
| 10 000 | 10,51338 Kč | 105 133,80 Kč |
| 14 000 | 10,42211 Kč | 145 909,54 Kč |
| 20 000 | 10,33425 Kč | 206 685,00 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |



