SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4040B30IDBZR

DigiKey Part Number
296-20874-2-ND - Tape & Reel (TR)
296-20874-1-ND - Cut Tape (CT)
296-20874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040B30IDBZR
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040B30IDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
82 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 378
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,52000 Kč26,52 Kč
1019,19800 Kč191,98 Kč
2517,37040 Kč434,26 Kč
10015,37070 Kč1 537,07 Kč
25014,41840 Kč3 604,60 Kč
50013,84332 Kč6 921,66 Kč
1 00013,37033 Kč13 370,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,78591 Kč38 357,73 Kč
6 00012,49998 Kč74 999,88 Kč
9 00012,35677 Kč111 210,93 Kč
15 00012,19807 Kč182 971,05 Kč
Manufacturers Standard Package
Unit Price without VAT:26,52000 Kč
Unit Price with VAT:32,08920 Kč