


LM4040B25IDBZT | |
|---|---|
DigiKey Part Number | 296-32109-2-ND - Tape & Reel (TR) 296-32109-1-ND - Cut Tape (CT) 296-32109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B25IDBZT |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040B25IDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 42,03800 Kč | 420,38 Kč |
| 25 | 38,44320 Kč | 961,08 Kč |
| 100 | 34,47450 Kč | 3 447,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,58468 Kč | 8 146,17 Kč |
| 500 | 31,44534 Kč | 15 722,67 Kč |
| 750 | 30,87489 Kč | 23 156,17 Kč |
| 1 250 | 30,24250 Kč | 37 803,12 Kč |
| 1 750 | 29,87295 Kč | 52 277,66 Kč |
| 2 500 | 29,51756 Kč | 73 793,90 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |

