


LM4040B20IDBZR | |
|---|---|
DigiKey Part Number | 296-20870-2-ND - Tape & Reel (TR) 296-20870-1-ND - Cut Tape (CT) 296-20870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B20IDBZR |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040B20IDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 42,03800 Kč | 420,38 Kč |
| 25 | 38,44320 Kč | 961,08 Kč |
| 100 | 34,47450 Kč | 3 447,45 Kč |
| 250 | 32,58468 Kč | 8 146,17 Kč |
| 500 | 31,83800 Kč | 15 919,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,34925 Kč | 88 047,75 Kč |
| 6 000 | 28,78220 Kč | 172 693,20 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |


