


LM4040A41IDBZT | |
|---|---|
DigiKey Part Number | 296-32104-2-ND - Tape & Reel (TR) 296-32104-1-ND - Cut Tape (CT) 296-32104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040A41IDBZT |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040A41IDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 88 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4050AIM3-4.1/NOPB | Texas Instruments | 1 336 | LM4050AIM3-4.1/NOPBCT-ND | 62,78000 Kč | Direct |
| LM4040BIM3-4.1/NOPB | Texas Instruments | 15 885 | LM4040BIM3-4.1/NOPBCT-ND | 32,33000 Kč | Similar |
| LM4050BIM3-4.1/NOPB | Texas Instruments | 19 816 | LM4050BIM3-4.1/NOPBCT-ND | 49,01000 Kč | Similar |
| LM4050BIM3X-4.1/NOPB | Texas Instruments | 9 000 | 296-43056-2-ND | 30,44902 Kč | Similar |
| ADR5044WARTZ-R7 | Analog Devices Inc. | 1 192 | ADR5044WARTZ-R7CT-ND | 32,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 68,46900 Kč | 684,69 Kč |
| 25 | 62,98360 Kč | 1 574,59 Kč |
| 100 | 56,95430 Kč | 5 695,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,50332 Kč | 13 125,83 Kč |
| 500 | 50,82068 Kč | 25 410,34 Kč |
| 750 | 49,97784 Kč | 37 483,38 Kč |
| 1 250 | 49,04413 Kč | 61 305,16 Kč |
| 1 750 | 48,49857 Kč | 84 872,50 Kč |
| 2 500 | 47,97374 Kč | 119 934,35 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |

