
LM3S6911-IQC50-A2T | |
|---|---|
DigiKey Part Number | 296-36500-2-ND - Tape & Reel (TR) 296-36500-1-ND - Cut Tape (CT) 296-36500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3S6911-IQC50-A2T |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 6000 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LM3S6911-IQC50-A2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 2.75V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 084,55000 Kč | 1 084,55 Kč |
| 10 | 890,14700 Kč | 8 901,47 Kč |
| 25 | 841,60000 Kč | 21 040,00 Kč |
| 100 | 815,57490 Kč | 81 557,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 734,91257 Kč | 734 912,57 Kč |
| Unit Price without VAT: | 1 084,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 312,30550 Kč |




