
LM393DRG3 | |
|---|---|
DigiKey Part Number | 296-27468-2-ND - Tape & Reel (TR) 296-27468-1-ND - Cut Tape (CT) 296-27468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393DRG3 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393DRG3 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,01480 Kč | 100,37 Kč |
| 100 | 3,45210 Kč | 345,21 Kč |
| 250 | 3,18412 Kč | 796,03 Kč |
| 500 | 3,02204 Kč | 1 511,02 Kč |
| 1 000 | 2,88869 Kč | 2 888,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,74814 Kč | 6 870,35 Kč |
| 5 000 | 2,66330 Kč | 13 316,50 Kč |
| 7 500 | 2,62086 Kč | 19 656,45 Kč |
| 12 500 | 2,57380 Kč | 32 172,50 Kč |
| 17 500 | 2,54629 Kč | 44 560,07 Kč |
| 25 000 | 2,51985 Kč | 62 996,25 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

