
LM393AD | |
|---|---|
DigiKey Part Number | 296-6608-5-ND |
Manufacturer | |
Manufacturer Product Number | LM393AD |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393AD Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM393ADR | Texas Instruments | 65 387 | 296-14605-1-ND | 0,32000 Kč | Direct |
| LM393M/NOPB | Texas Instruments | 14 714 | LM393M/NOPB-ND | 0,74000 Kč | Similar |
| LM393MX/NOPB | Texas Instruments | 0 | LM393MX/NOPBCT-ND | 0,64000 Kč | Similar |
| AS393AMTR-E1 | Diodes Incorporated | 813 | 31-AS393AMTR-E1CT-ND | 0,12000 Kč | Similar |
| AS393AMTR-G1 | Diodes Incorporated | 2 936 | 31-AS393AMTR-G1CT-ND | 0,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 75 | 11,75053 Kč | 881,29 Kč |
| 150 | 11,11773 Kč | 1 667,66 Kč |
| 300 | 10,59840 Kč | 3 179,52 Kč |
| 525 | 10,24623 Kč | 5 379,27 Kč |
| 1 050 | 9,88026 Kč | 10 374,27 Kč |
| 2 550 | 9,50485 Kč | 24 237,37 Kč |
| 5 025 | 9,27468 Kč | 46 605,27 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |




