TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM392MX/NOPB

DigiKey Part Number
296-LM392MX/NOPBTR-ND - Tape & Reel (TR)
296-LM392MX/NOPBCT-ND - Cut Tape (CT)
296-LM392MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM392MX/NOPB
Description
IC AMP COMP 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator IC Transducer Amplifier 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM392MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Amplifier, Comparator
Applications
Transducer Amplifier
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 046
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1016,33500 Kč163,35 Kč
2514,76040 Kč369,01 Kč
10013,02570 Kč1 302,57 Kč
25012,19636 Kč3 049,09 Kč
50011,69664 Kč5 848,32 Kč
1 00011,28533 Kč11 285,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,85111 Kč27 127,78 Kč
5 00010,58946 Kč52 947,30 Kč
7 50010,45837 Kč78 437,78 Kč
12 50010,31322 Kč128 915,25 Kč
17 50010,22833 Kč178 995,77 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč