
LM3900N | |
---|---|
DigiKey Part Number | 296-9565-ND |
Manufacturer | |
Manufacturer Product Number | LM3900N |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM3900N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 30 nA | |
Current - Supply | 6.2mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,54000 Kč | 13,54 Kč |
10 | 9,60300 Kč | 96,03 Kč |
25 | 8,61520 Kč | 215,38 Kč |
100 | 7,52380 Kč | 752,38 Kč |
250 | 7,00388 Kč | 1 750,97 Kč |
500 | 6,69102 Kč | 3 345,51 Kč |
1 000 | 6,43335 Kč | 6 433,35 Kč |
2 500 | 6,16118 Kč | 15 402,95 Kč |
5 000 | 5,99717 Kč | 29 985,85 Kč |
Unit Price without VAT: | 13,54000 Kč |
---|---|
Unit Price with VAT: | 16,38340 Kč |