
LM3880QMFE-1AC/NOPB | |
|---|---|
DigiKey Part Number | LM3880QMFE-1AC/NOPBTR-ND - Tape & Reel (TR) LM3880QMFE-1AC/NOPBCT-ND - Cut Tape (CT) LM3880QMFE-1AC/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880QMFE-1AC/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880QMFE-1AC/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,78600 Kč | 257,86 Kč |
| 25 | 23,43360 Kč | 585,84 Kč |
| 100 | 20,85310 Kč | 2 085,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,87636 Kč | 9 438,18 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


