Power Supply Controller Power Supply Sequencer SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3880QMF-1AB/NOPB

DigiKey Part Number
296-LM3880QMF-1AB/NOPBTR-ND - Tape & Reel (TR)
296-LM3880QMF-1AB/NOPBCT-ND - Cut Tape (CT)
296-LM3880QMF-1AB/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3880QMF-1AB/NOPB
Description
IC PWR SUPPLY SEQUENCER SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Sequencer SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM3880QMF-1AB/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Sequencer
Voltage - Input
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
25 µA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1025,78600 Kč257,86 Kč
2523,43360 Kč585,84 Kč
10020,85310 Kč2 085,31 Kč
25019,61968 Kč4 904,92 Kč
50018,87636 Kč9 438,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,26490 Kč18 264,90 Kč
2 00017,76137 Kč35 522,74 Kč
3 00017,50925 Kč52 527,75 Kč
5 00017,22991 Kč86 149,55 Kč
7 00017,06660 Kč119 466,20 Kč
10 00016,90958 Kč169 095,80 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč