
LM3880MFE-1AB/NOPB | |
|---|---|
DigiKey Part Number | LM3880MFE-1AB/NOPBTR-ND - Tape & Reel (TR) LM3880MFE-1AB/NOPBCT-ND - Cut Tape (CT) LM3880MFE-1AB/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880MFE-1AB/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880MFE-1AB/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,65700 Kč | 226,57 Kč |
| 25 | 20,56120 Kč | 514,03 Kč |
| 100 | 18,25150 Kč | 1 825,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,15032 Kč | 4 287,58 Kč |
| 500 | 16,48594 Kč | 8 242,97 Kč |
| 750 | 16,15307 Kč | 12 114,80 Kč |
| 1 250 | 15,78462 Kč | 19 730,78 Kč |
| 1 750 | 15,56911 Kč | 27 245,94 Kč |
| 2 500 | 15,36188 Kč | 38 404,70 Kč |
| 6 250 | 14,91580 Kč | 93 223,75 Kč |
| 12 500 | 14,64696 Kč | 183 087,00 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



