Power Supply Controller Power Supply Sequencer SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3880MF-1AC/NOPB

DigiKey Part Number
LM3880MF-1AC/NOPBTR-ND - Tape & Reel (TR)
LM3880MF-1AC/NOPBCT-ND - Cut Tape (CT)
LM3880MF-1AC/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3880MF-1AC/NOPB
Description
IC PWR SUPPLY SEQUENCER SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Sequencer SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM3880MF-1AC/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Sequencer
Voltage - Input
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
25 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 474
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1022,65700 Kč226,57 Kč
2520,56120 Kč514,03 Kč
10018,25150 Kč1 825,15 Kč
25017,15032 Kč4 287,58 Kč
50016,48594 Kč8 242,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,93916 Kč15 939,16 Kč
2 00015,48918 Kč30 978,36 Kč
3 00015,26380 Kč45 791,40 Kč
5 00015,01407 Kč75 070,35 Kč
7 00014,86814 Kč104 076,98 Kč
10 00014,72789 Kč147 278,90 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč