
LM385BM/NOPB | |
|---|---|
DigiKey Part Number | LM385BM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM385BM/NOPB |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385BM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 5.3 V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 55 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 19,07100 Kč | 190,71 Kč |
| 95 | 15,33105 Kč | 1 456,45 Kč |
| 190 | 14,58211 Kč | 2 770,60 Kč |
| 285 | 14,20618 Kč | 4 048,76 Kč |
| 570 | 13,65554 Kč | 7 783,66 Kč |
| 1 045 | 13,25425 Kč | 13 850,69 Kč |
| 2 565 | 12,77222 Kč | 32 760,74 Kč |
| 5 035 | 12,48234 Kč | 62 848,58 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |



