
LM385BLPRE3-1-2 | |
|---|---|
DigiKey Part Number | 296-50356-2-ND - Tape & Reel (TR) 296-50356-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM385BLPRE3-1-2 |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385BLPRE3-1-2 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 15 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285Z-1.2#PBF | Analog Devices Inc. | 90 | LM285Z-1.2#PBF-ND | 173,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 7,04680 Kč | 176,17 Kč |
| 100 | 6,12720 Kč | 612,72 Kč |
| 250 | 5,68960 Kč | 1 422,40 Kč |
| 500 | 5,42504 Kč | 2 712,52 Kč |
| 1 000 | 5,20729 Kč | 5 207,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,02808 Kč | 10 056,16 Kč |
| 4 000 | 4,88067 Kč | 19 522,68 Kč |
| 6 000 | 4,80683 Kč | 28 840,98 Kč |
| 10 000 | 4,72501 Kč | 47 250,10 Kč |
| 14 000 | 4,67720 Kč | 65 480,80 Kč |
| 20 000 | 4,63122 Kč | 92 624,40 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




