
LM385BLPR-1-2 | |
|---|---|
DigiKey Part Number | 296-LM385BLPR-1-2TR-ND - Tape & Reel (TR) 296-LM385BLPR-1-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM385BLPR-1-2 |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385BLPR-1-2 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 15 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 25 | 7,20640 Kč | 180,16 Kč |
| 100 | 6,26790 Kč | 626,79 Kč |
| 250 | 5,82064 Kč | 1 455,16 Kč |
| 500 | 5,55104 Kč | 2 775,52 Kč |
| 1 000 | 5,32929 Kč | 5 329,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,14672 Kč | 10 293,44 Kč |
| 4 000 | 4,99637 Kč | 19 985,48 Kč |
| 6 000 | 4,92109 Kč | 29 526,54 Kč |
| 10 000 | 4,83767 Kč | 48 376,70 Kč |
| 14 000 | 4,78894 Kč | 67 045,16 Kč |
| 20 000 | 4,74204 Kč | 94 840,80 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

