
LM385BDRG4-1-2 | |
|---|---|
DigiKey Part Number | 296-LM385BDRG4-1-2TR-ND - Tape & Reel (TR) 296-LM385BDRG4-1-2CT-ND - Cut Tape (CT) 296-LM385BDRG4-1-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385BDRG4-1-2 |
Description | IC VREF SHUNT 1% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385BDRG4-1-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 25 | 10,11280 Kč | 252,82 Kč |
| 100 | 8,85700 Kč | 885,70 Kč |
| 250 | 8,25976 Kč | 2 064,94 Kč |
| 500 | 7,89986 Kč | 3 949,93 Kč |
| 1 000 | 7,60338 Kč | 7 603,38 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











