Amplifier IC 1-Channel (Mono) Class AB 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM380N-8/NOPB

DigiKey Part Number
296-46516-5-ND
Manufacturer
Manufacturer Product Number
LM380N-8/NOPB
Description
IC AMP CLASS AB MONO 2.5W 8DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM380N-8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 22V
Manufacturer
Texas Instruments
Features
Short-Circuit and Thermal Protection
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Type
Class AB
Supplier Device Package
8-PDIP
Output Type
1-Channel (Mono)
Package / Case
8-DIP (0.300", 7.62mm)
Max Output Power x Channels @ Load
2.5W x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 939
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1032,31600 Kč323,16 Kč
4028,23700 Kč1 129,48 Kč
12025,95700 Kč3 114,84 Kč
28024,62239 Kč6 894,27 Kč
52023,82950 Kč12 391,34 Kč
1 00023,12888 Kč23 128,88 Kč
2 52022,33454 Kč56 283,04 Kč
5 00021,86526 Kč109 326,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč