Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3724EM5-3.08/NOPB

DigiKey Part Number
LM3724EM5-3.08/NOPBTR-ND - Tape & Reel (TR)
LM3724EM5-3.08/NOPBCT-ND - Cut Tape (CT)
LM3724EM5-3.08/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3724EM5-3.08/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM3724EM5-3.08/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
100ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,11000 Kč61,11 Kč
1045,67400 Kč456,74 Kč
2541,81120 Kč1 045,28 Kč
10037,55450 Kč3 755,45 Kč
25035,52608 Kč8 881,52 Kč
50034,84454 Kč17 422,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,29601 Kč33 296,01 Kč
2 00032,46784 Kč64 935,68 Kč
3 00032,05289 Kč96 158,67 Kč
5 00031,59329 Kč157 966,45 Kč
Manufacturers Standard Package
Unit Price without VAT:61,11000 Kč
Unit Price with VAT:73,94310 Kč