
LM3691TL-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3691TL-1.5/NOPBTR-ND - Tape & Reel (TR) 296-LM3691TL-1.5/NOPBCT-ND - Cut Tape (CT) 296-LM3691TL-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3691TL-1.5/NOPB |
Description | IC REG BUCK 1.5V 1A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 1A 6-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3691TL-1.5/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DSBGA (1.5x1.3) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 Kč | 49,84 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 25 | 33,72760 Kč | 843,19 Kč |
| 100 | 30,18830 Kč | 3 018,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,66856 Kč | 6 917,14 Kč |
| 500 | 26,68044 Kč | 13 340,22 Kč |
| 750 | 26,18505 Kč | 19 638,79 Kč |
| Unit Price without VAT: | 49,84000 Kč |
|---|---|
| Unit Price with VAT: | 60,30640 Kč |


