
LM3691TL-0.75/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3691TL-0.75/NOPBTR-ND - Tape & Reel (TR) 296-LM3691TL-0.75/NOPBCT-ND - Cut Tape (CT) 296-LM3691TL-0.75/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3691TL-0.75/NOPB |
Description | IC REG BUCK 0.75V 1A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.75V 1 Output 1A 6-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3691TL-0.75/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DSBGA (1.5x1.3) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 31,22100 Kč | 312,21 Kč |
| 25 | 28,43840 Kč | 710,96 Kč |
| 100 | 25,37700 Kč | 2 537,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,91792 Kč | 5 979,48 Kč |
| 500 | 23,03824 Kč | 11 519,12 Kč |
| 750 | 22,59763 Kč | 16 948,22 Kč |
| 1 250 | 22,10917 Kč | 27 636,46 Kč |
| 1 750 | 21,82379 Kč | 38 191,63 Kč |
| 2 500 | 21,54932 Kč | 53 873,30 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |


