
LM3674MF-1.875/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3674MF-1.875/NOPBTR-ND - Tape & Reel (TR) 296-LM3674MF-1.875/NOPBCT-ND - Cut Tape (CT) 296-LM3674MF-1.875/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3674MF-1.875/NOPB |
Description | IC REG BUCK 1.875V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3674MF-1.875/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1603LT-180I/OS | Microchip Technology | 3 000 | MCP1603LT-180I/OS-ND | 0,42218 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 29,03100 Kč | 290,31 Kč |
| 25 | 26,41960 Kč | 660,49 Kč |
| 100 | 23,54380 Kč | 2 354,38 Kč |
| 250 | 22,17272 Kč | 5 543,18 Kč |
| 500 | 21,34644 Kč | 10 673,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,06466 Kč | 20 064,66 Kč |
| 2 000 | 19,52138 Kč | 39 042,76 Kč |
| 3 000 | 19,24928 Kč | 57 747,84 Kč |
| 5 000 | 18,94776 Kč | 94 738,80 Kč |
| 7 000 | 18,77156 Kč | 131 400,92 Kč |
| 10 000 | 18,60215 Kč | 186 021,50 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |


