
LM3671TL-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3671TL-2.8/NOPBTR-ND - Tape & Reel (TR) 296-LM3671TL-2.8/NOPBCT-ND - Cut Tape (CT) 296-LM3671TL-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671TL-2.8/NOPB |
Description | IC REG BUCK 2.8V 600MA 5DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.8V 1 Output 600mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3671TL-2.8/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 5-DSBGA (1.41x1.08) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| 10 | 30,51200 Kč | 305,12 Kč |
| 25 | 27,77960 Kč | 694,49 Kč |
| 100 | 24,77840 Kč | 2 477,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,34732 Kč | 5 836,83 Kč |
| 500 | 22,48514 Kč | 11 242,57 Kč |
| 750 | 22,05316 Kč | 16 539,87 Kč |
| 1 250 | 21,57443 Kč | 26 968,04 Kč |
| 1 750 | 21,29478 Kč | 37 265,86 Kč |
| 2 500 | 21,02576 Kč | 52 564,40 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |






