
LM3671TL-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3671TL-1.2/NOPBTR-ND - Tape & Reel (TR) 296-LM3671TL-1.2/NOPBCT-ND - Cut Tape (CT) 296-LM3671TL-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671TL-1.2/NOPB |
Description | IC REG BUCK 1.2V 600MA 5DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3671TL-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,31800 Kč | 273,18 Kč |
| 25 | 24,84480 Kč | 621,12 Kč |
| 100 | 22,12980 Kč | 2 212,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,83420 Kč | 5 208,55 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |






