Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3671QMF-1.2/NOPB

DigiKey Part Number
296-49720-2-ND - Tape & Reel (TR)
296-49720-1-ND - Cut Tape (CT)
296-49720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3671QMF-1.2/NOPB
Description
IC REG BUCK 1.2V 600MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM3671QMF-1.2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
SOT-23-5
Voltage - Input (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,92000 Kč46,92 Kč
1034,70400 Kč347,04 Kč
2531,65880 Kč791,47 Kč
10028,30090 Kč2 830,09 Kč
25026,70172 Kč6 675,43 Kč
50025,87834 Kč12 939,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,94339 Kč24 943,39 Kč
2 00024,28988 Kč48 579,76 Kč
3 00023,96283 Kč71 888,49 Kč
5 00023,60033 Kč118 001,65 Kč
7 00023,38843 Kč163 719,01 Kč
Manufacturers Standard Package
Unit Price without VAT:46,92000 Kč
Unit Price with VAT:56,77320 Kč