
LM3671MFX-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3671MFX-2.8/NOPBTR-ND - Tape & Reel (TR) 296-LM3671MFX-2.8/NOPBCT-ND - Cut Tape (CT) 296-LM3671MFX-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671MFX-2.8/NOPB |
Description | IC REG BUCK 2.8V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.8V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3671MFX-2.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,79100 Kč | 237,91 Kč |
| 25 | 21,59440 Kč | 539,86 Kč |
| 100 | 19,17330 Kč | 1 917,33 Kč |
| 250 | 18,01964 Kč | 4 504,91 Kč |
| 500 | 17,32376 Kč | 8 661,88 Kč |
| 1 000 | 16,75136 Kč | 16 751,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,57681 Kč | 46 730,43 Kč |
| 6 000 | 15,24084 Kč | 91 445,04 Kč |
| 9 000 | 15,07264 Kč | 135 653,76 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |






