Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3671MFX-1.8/NOPB

DigiKey Part Number
296-41425-2-ND - Tape & Reel (TR)
296-41425-1-ND - Cut Tape (CT)
296-41425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3671MFX-1.8/NOPB
Description
IC REG BUCK 1.8V 600MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM3671MFX-1.8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3674MF-1.8/NOPBTexas Instruments2 807LM3674MF-1.8/NOPBCT-ND42,96000 KčDirect
MCP1603T-180I/OSMicrochip Technology7 056MCP1603T-180I/OSCT-ND12,30000 KčSimilar
In-Stock: 8 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,71000 Kč36,71 Kč
1026,86200 Kč268,62 Kč
2524,41760 Kč610,44 Kč
10021,73560 Kč2 173,56 Kč
25020,45340 Kč5 113,35 Kč
50019,68134 Kč9 840,67 Kč
1 00019,59207 Kč19 592,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,26059 Kč54 781,77 Kč
6 00017,87629 Kč107 257,74 Kč
9 00017,68384 Kč159 154,56 Kč
Manufacturers Standard Package
Unit Price without VAT:36,71000 Kč
Unit Price with VAT:44,41910 Kč