
LM3671MF-2.8/NOPB | |
|---|---|
DigiKey Part Number | LM3671MF-2.8/NOPBTR-ND - Tape & Reel (TR) LM3671MF-2.8/NOPBCT-ND - Cut Tape (CT) LM3671MF-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671MF-2.8/NOPB |
Description | IC REG BUCK 2.8V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.8V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3671MF-2.8/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| 10 | 30,51200 Kč | 305,12 Kč |
| 25 | 27,77960 Kč | 694,49 Kč |
| 100 | 24,77840 Kč | 2 477,84 Kč |
| 250 | 23,34732 Kč | 5 836,83 Kč |
| 500 | 22,49558 Kč | 11 247,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,77523 Kč | 21 775,23 Kč |
| 2 000 | 21,19086 Kč | 42 381,72 Kč |
| 3 000 | 20,89832 Kč | 62 694,96 Kč |
| 5 000 | 20,57424 Kč | 102 871,20 Kč |
| 7 000 | 20,38470 Kč | 142 692,90 Kč |
| 10 000 | 20,20254 Kč | 202 025,40 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |






